Helukabel Twisted Pair Cable, 4 Cores, 1.5 mm², 16 AWG, 100m, Mains Cable

RS Stock No.: 284-4270Brand: HelukabelManufacturers Part No.: 37045Distrelec Article No.: 30126763

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

4

American Wire Gauge

16 AWG

Length

100m

Sheath Colour

Black

Cable Type

Mains

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 49,058.00

EGP 490.58 Each (ex VAT)

Helukabel Twisted Pair Cable, 4 Cores, 1.5 mm², 16 AWG, 100m, Mains Cable

EGP 49,058.00

EGP 490.58 Each (ex VAT)

Helukabel Twisted Pair Cable, 4 Cores, 1.5 mm², 16 AWG, 100m, Mains Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

4

American Wire Gauge

16 AWG

Length

100m

Sheath Colour

Black

Cable Type

Mains

Country of Origin

Germany