Helukabel Grey 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 29151
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
2.5 mm²
Sheath Colour
Grey
American Wire Gauge
13 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 12,527.00
EGP 125.27 Each (ex VAT)
Helukabel Grey 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 29151
100
EGP 12,527.00
EGP 125.27 Each (ex VAT)
Helukabel Grey 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation, 29151
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
2.5 mm²
Sheath Colour
Grey
American Wire Gauge
13 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany