Helly Hansen Oxford Black Trousers Lightweight 31in W

RS Stock No.: 201-1257Brand: Helly HansenManufacturers Part No.: 77460_990-C46
brand-logo
View all in Trousers

Technical Document

Specifications

Colour

Black

Style

Trousers

Waist Size Imperial

31in

Waist Size Metric

S

Material

Cotton, Polyester

Series

Oxford

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Lightweight

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,104.77

EGP 8,104.77 Each (ex VAT)

Helly Hansen Oxford Black Trousers Lightweight 31in W

EGP 8,104.77

EGP 8,104.77 Each (ex VAT)

Helly Hansen Oxford Black Trousers Lightweight 31in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

Trousers

Waist Size Imperial

31in

Waist Size Metric

S

Material

Cotton, Polyester

Series

Oxford

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Lightweight

Country of Origin

China