Technical Document
Specifications
Brand
HellermannTytonThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Grey
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
ELV
Operating Temperature Range
-40 → +100 °C
Country of Origin
China
Product details
HellermannTyton IP68 M16 Nylon Cable Gland
From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.
Features and benefits
• Nylon 66
• IP68 ingress protection
• M16 metric thread
• 5 mm to 10 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included
Applications
Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:
• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems
Environment
The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.
Accessories
A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.
EGP 775.30
EGP 77.53 Each (In a Pack of 10) (ex VAT)
10
EGP 775.30
EGP 77.53 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Grey
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
ELV
Operating Temperature Range
-40 → +100 °C
Country of Origin
China
Product details
HellermannTyton IP68 M16 Nylon Cable Gland
From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.
Features and benefits
• Nylon 66
• IP68 ingress protection
• M16 metric thread
• 5 mm to 10 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included
Applications
Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:
• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems
Environment
The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.
Accessories
A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.