Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Spiral Wrap, I.D 6.4mm PA 6 nylon

RS Stock No.: 244-2995Brand: HellermannTyton
View all in Cable Spiral Wrapping

Technical Document

Specifications

Colour

Natural

Internal Diameter

6.4mm

Material

PA 6

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 6.4mm PA 6 nylon

P.O.A.

HellermannTyton Spiral Wrap, I.D 6.4mm PA 6 nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Natural

Internal Diameter

6.4mm

Material

PA 6

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.6mm

You may be interested in