HellermannTyton FWOA Series, Fibre 4 Way SC Wall Outlet,With Shielded Shield Type

RS Stock No.: 261-5307Brand: HellermannTytonManufacturers Part No.: FWOA-4VP-4VP
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Type

Wall Outlet

LAN Category

Fibre

Number Of Outlets

4

Shield Type

Shielded

Interface Type

SC

Entry Angle

Straight

Number Of Ways

4

Series

FWOA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 2,254.74

EGP 2,254.74 Each (ex VAT)

HellermannTyton FWOA Series, Fibre 4 Way SC Wall Outlet,With Shielded Shield Type

EGP 2,254.74

EGP 2,254.74 Each (ex VAT)

HellermannTyton FWOA Series, Fibre 4 Way SC Wall Outlet,With Shielded Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wall Outlet

LAN Category

Fibre

Number Of Outlets

4

Shield Type

Shielded

Interface Type

SC

Entry Angle

Straight

Number Of Ways

4

Series

FWOA

Country of Origin

United Kingdom