Technical Document
Specifications
Brand
HellermannTytonExternal Height
800 mm
External Width
600 mm
External Depth
300mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP66
Colour
Light Grey
Series
BRES
RAL Code
RAL 7035
IK Rating
IK10
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 52,505.39
EGP 52,505.39 Each (ex VAT)
HellermannTyton BRES Series Polyester Enclosure, IP66, 800 mm x 600 mm x 300mm
1
EGP 52,505.39
EGP 52,505.39 Each (ex VAT)
HellermannTyton BRES Series Polyester Enclosure, IP66, 800 mm x 600 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonExternal Height
800 mm
External Width
600 mm
External Depth
300mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP66
Colour
Light Grey
Series
BRES
RAL Code
RAL 7035
IK Rating
IK10
Country of Origin
Spain