HellermannTyton HO50 Slide On Cable Markers, Black on Yellow, Pre-printed "-", 1.7 → 3.6mm Cable, 901-10691

RS Stock No.: 906-4911Brand: HellermannTytonManufacturers Part No.: 901-10691 906-4911-YE
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

-

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Length

4mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

1.7 → 3.6mm

Series

HO50

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL285

Product details

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

EGP 1,186.60

EGP 1,186.60 1 Bag of 500 (ex VAT)

HellermannTyton HO50 Slide On Cable Markers, Black on Yellow, Pre-printed "-", 1.7 → 3.6mm Cable, 901-10691

EGP 1,186.60

EGP 1,186.60 1 Bag of 500 (ex VAT)

HellermannTyton HO50 Slide On Cable Markers, Black on Yellow, Pre-printed "-", 1.7 → 3.6mm Cable, 901-10691
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

-

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Length

4mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

1.7 → 3.6mm

Series

HO50

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL285

Product details

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols