HellermannTyton Helagrip Slide On Cable Markers, White on Black, Pre-printed "0", 2 → 5mm Cable, for Cables &

RS Stock No.: 554-620Brand: HellermannTytonManufacturers Part No.: 901-10356
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

White on Black

Length

3.5mm

Width

4.3 mm

Quantity

250

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Cable Diameter Range

2 → 5mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

For Use With

Cables & Wires

Operating Temperature Range

-65 → +105 °C

Kit Includes

Cable Markers

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting

Stock information temporarily unavailable.

EGP 607.72

EGP 607.72 1 Bag of 250 (ex VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Black, Pre-printed "0", 2 → 5mm Cable, for Cables &

EGP 607.72

EGP 607.72 1 Bag of 250 (ex VAT)

HellermannTyton Helagrip Slide On Cable Markers, White on Black, Pre-printed "0", 2 → 5mm Cable, for Cables &
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Colour

White on Black

Length

3.5mm

Width

4.3 mm

Quantity

250

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Cable Diameter Range

2 → 5mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

For Use With

Cables & Wires

Operating Temperature Range

-65 → +105 °C

Kit Includes

Cable Markers

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting