Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
9.6mm
Maximum Cable Diameter
19.2mm
Colour
Grey
Internal Diameter
9.6mm
Material
Polyolefin
Maximum Bundle Diameter
19.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Wall Thickness
1.6mm
Length
30m
Country of Origin
United Kingdom
Product details
LFPS Spiral Wrapping
Manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. Has all the advantages of standard spiral wrapping but is designed for use in applications where limited fire hazard properties are required. It is therefore ideal for mass transit systems.
EGP 10,550.89
EGP 10,550.89 Each (ex VAT)
1
EGP 10,550.89
EGP 10,550.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
9.6mm
Maximum Cable Diameter
19.2mm
Colour
Grey
Internal Diameter
9.6mm
Material
Polyolefin
Maximum Bundle Diameter
19.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Wall Thickness
1.6mm
Length
30m
Country of Origin
United Kingdom
Product details
LFPS Spiral Wrapping
Manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. Has all the advantages of standard spiral wrapping but is designed for use in applications where limited fire hazard properties are required. It is therefore ideal for mass transit systems.