Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
5mm
Colour
Black
Material
Chloroprene
Sleeve Length
25mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
9mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Standards Met
BS-3858 Type 1, BS-4G-198 Part 1 Type 1, DEF STAN 59-15 D2
Wall Thickness
1mm
Series
H50X25BK
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.
EGP 3,871.43
EGP 3,871.43 1 Bag of 500 (ex VAT)
1
EGP 3,871.43
EGP 3,871.43 1 Bag of 500 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
5mm
Colour
Black
Material
Chloroprene
Sleeve Length
25mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
9mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Standards Met
BS-3858 Type 1, BS-4G-198 Part 1 Type 1, DEF STAN 59-15 D2
Wall Thickness
1mm
Series
H50X25BK
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.