HellermannTyton White Label Roll, 50.8mm Width, 25.4mm Height, 2000Per Roll Qty

Technical Document
Specifications
Brand
HellermannTytonLabel Height
25.4mm
Výška štítku
25.4mm
Label Width
50.8mm
Label Quantity
2000Per Roll
Background Colour
White
Laminated
No
Works With Printer Models
TT4000, TT420
Label Dimensions
50.8 x 25.4mm
Country of Origin
Germany
Product details
Stock check and nameplate labels, thermal transfer print
Blank labels for thermal transfer print
For permanent identification on flat and smooth surfaces of all kinds
High contrast
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
Approvals
UL
EGP 26,189.54
EGP 26,189.54 1 Reel of 2000 (ex VAT)
1
EGP 26,189.54
EGP 26,189.54 1 Reel of 2000 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLabel Height
25.4mm
Výška štítku
25.4mm
Label Width
50.8mm
Label Quantity
2000Per Roll
Background Colour
White
Laminated
No
Works With Printer Models
TT4000, TT420
Label Dimensions
50.8 x 25.4mm
Country of Origin
Germany
Product details
Stock check and nameplate labels, thermal transfer print
Blank labels for thermal transfer print
For permanent identification on flat and smooth surfaces of all kinds
High contrast
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
Approvals
UL