HellermannTyton Silver Label Roll, 63.5mm Width, 50.8mm Height, 500Per Roll Qty

RS Stock No.: 662-6153Brand: HellermannTytonManufacturers Part No.: 596-12076 TAG76TD1-1204-SR-1204-SR
brand-logo
View all in Label Rolls

Technical Document

Specifications

Label Height

50.8mm

Výška štítku

50.8mm

Label Width

63.5mm

Label Quantity

500Per Roll

Background Colour

Silver

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

63.5 x 50.8mm

Country of Origin

Germany

Product details

Nameplate labels, thermal transfer print

Blank labels for thermal transfer print
For individual, permanent identification of flat and smooth product housing surfaces
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL

Stock information temporarily unavailable.

EGP 13,127.75

EGP 13,127.75 1 Reel of 500 (ex VAT)

HellermannTyton Silver Label Roll, 63.5mm Width, 50.8mm Height, 500Per Roll Qty

EGP 13,127.75

EGP 13,127.75 1 Reel of 500 (ex VAT)

HellermannTyton Silver Label Roll, 63.5mm Width, 50.8mm Height, 500Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Label Height

50.8mm

Výška štítku

50.8mm

Label Width

63.5mm

Label Quantity

500Per Roll

Background Colour

Silver

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

63.5 x 50.8mm

Country of Origin

Germany

Product details

Nameplate labels, thermal transfer print

Blank labels for thermal transfer print
For individual, permanent identification of flat and smooth product housing surfaces
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL