Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
18mm
Colour
Yellow
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
13m
Material
Polyolefin Cross Linked (POX)
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS
Series
TULT
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 18,328.51
EGP 18,328.51 1 Reel of 13 Metres (ex VAT)
HellermannTyton Heat Shrink Tubing, Yellow 18mm Sleeve Dia. x 13m Length 3:1 Ratio, TULT Series
1
EGP 18,328.51
EGP 18,328.51 1 Reel of 13 Metres (ex VAT)
HellermannTyton Heat Shrink Tubing, Yellow 18mm Sleeve Dia. x 13m Length 3:1 Ratio, TULT Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
18mm
Colour
Yellow
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
13m
Material
Polyolefin Cross Linked (POX)
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS
Series
TULT
Country of Origin
Poland