HellermannTyton Low-Smoke Thermoplastic Elastomer (TPE) Cable Trunking Accessory, 20 x 42.2 x 42.2mm, VarioPlate Cable
RS Stock No.: 279-9108Brand: HellermannTytonManufacturers Part No.: 440-00037 VP-L_29-30_INS-SGL-TPE-BKDistrelec Article No.: 30370542

Technical Document
Specifications
Brand
HellermannTytonTrunking Accessory Type
Insert Grommet
Material
Thermoplastic Elastomer
Material
Low-Smoke Thermoplastic Elastomer (TPE)
Width
42.2 mm
Height
20mm
Dimensions
20 x 42.2 x 42.2mm
Series
VarioPlate Cable Entry System
Distrelec Product Id
30370542
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 2,470.52
EGP 2,470.52 1 Bag of 10 (ex VAT)
HellermannTyton Low-Smoke Thermoplastic Elastomer (TPE) Cable Trunking Accessory, 20 x 42.2 x 42.2mm, VarioPlate Cable
1
EGP 2,470.52
EGP 2,470.52 1 Bag of 10 (ex VAT)
HellermannTyton Low-Smoke Thermoplastic Elastomer (TPE) Cable Trunking Accessory, 20 x 42.2 x 42.2mm, VarioPlate Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonTrunking Accessory Type
Insert Grommet
Material
Thermoplastic Elastomer
Material
Low-Smoke Thermoplastic Elastomer (TPE)
Width
42.2 mm
Height
20mm
Dimensions
20 x 42.2 x 42.2mm
Series
VarioPlate Cable Entry System
Distrelec Product Id
30370542
Country of Origin
Germany