HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

RS Stock No.: 832-7019Brand: HellermannTytonManufacturers Part No.: 333-30900 TF31-9/3-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

HellermanTyton Heatshrinkable Tubing TF Series

The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.

Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio

Standards

UL224 VW1, ASTM D876, CSA, UL224, RoHS

Stock information temporarily unavailable.

EGP 12,212.84

EGP 12,212.84 1 Reel of 30 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

EGP 12,212.84

EGP 12,212.84 1 Reel of 30 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

HellermanTyton Heatshrinkable Tubing TF Series

The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.

Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio

Standards

UL224 VW1, ASTM D876, CSA, UL224, RoHS