HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
MU47
Distrelec Product Id
30408769
Country of Origin
China
Product details
MA47/MU47 Heatshrink Tubing
Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m
EGP 1,757.64
EGP 1,757.64 Each (ex VAT)
1
EGP 1,757.64
EGP 1,757.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
MU47
Distrelec Product Id
30408769
Country of Origin
China
Product details
MA47/MU47 Heatshrink Tubing
Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m