Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
60m
Halogen Free
Yes
Series
TR27
Country of Origin
Japan
You may be interested in

HellermannTyton Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 60m Length 2:1 Ratio, 315 SeriesBrand: HellermannTyton
P.O.A.1 Reel of 60 Metres (ex VAT)
TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 SeriesBrand: TE Connectivity
EGP 15,809.451 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
EGP 748.82
EGP 748.82 (ex VAT)
HellermannTyton Halogen Free Heat Shrink Tube, Black 6.4mm Sleeve Dia. x 60m Length 2:1 Ratio, TR27 Series
1
EGP 748.82
EGP 748.82 (ex VAT)
HellermannTyton Halogen Free Heat Shrink Tube, Black 6.4mm Sleeve Dia. x 60m Length 2:1 Ratio, TR27 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

HellermannTyton Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 60m Length 2:1 Ratio, 315 SeriesBrand: HellermannTyton
P.O.A.1 Reel of 60 Metres (ex VAT)
TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 SeriesBrand: TE Connectivity
EGP 15,809.451 Reel of 100 Metres (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
60m
Halogen Free
Yes
Series
TR27
Country of Origin
Japan
You may be interested in

HellermannTyton Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 60m Length 2:1 Ratio, 315 SeriesBrand: HellermannTyton
P.O.A.1 Reel of 60 Metres (ex VAT)
TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, ZH2 SeriesBrand: TE Connectivity
EGP 15,809.451 Reel of 100 Metres (ex VAT)