HellermannTyton Heat Shrink Tubing, Red 1.5mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

RS Stock No.: 712-3585Brand: HellermannTytonManufacturers Part No.: 308-30160 HIS-3-BAG-1.5/0.5-PO-X-RD
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.5mm

Colour

Red

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

200mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3 BAG

Country of Origin

China

Product details

Heat Shrink Tubing HIS-3-Bag

The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.

Features and Benefits

• Usable for insulation
• Offer great protection of cables and harnesses
• Cross-linked polyolefin
• Heat shrink ratio 3:1
• Operating temperature of -55 to 135°C
• Flame retardant
• 10 pre-cut pieces per bag

Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3

Stock information temporarily unavailable.

EGP 549.90

EGP 54.99 Each (In a Bag of 10) (ex VAT)

HellermannTyton Heat Shrink Tubing, Red 1.5mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

EGP 549.90

EGP 54.99 Each (In a Bag of 10) (ex VAT)

HellermannTyton Heat Shrink Tubing, Red 1.5mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

1.5mm

Colour

Red

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

200mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3 BAG

Country of Origin

China

Product details

Heat Shrink Tubing HIS-3-Bag

The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.

Features and Benefits

• Usable for insulation
• Offer great protection of cables and harnesses
• Cross-linked polyolefin
• Heat shrink ratio 3:1
• Operating temperature of -55 to 135°C
• Flame retardant
• 10 pre-cut pieces per bag

Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3