Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
2mm
Colour
Red
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.
EGP 2,315.97
EGP 2,315.97 1 Bag of 100 Metres (ex VAT)
1
EGP 2,315.97
EGP 2,315.97 1 Bag of 100 Metres (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
2mm
Colour
Red
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.