HellermannTyton Expandable Braided PET Black Cable Sleeve, 35mm Diameter, 10m Length, Helagaine HLB Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
35mm
Colour
Black
Material
PET
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
18mm
Maximum Cable Diameter
54mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Standards Met
HF, RoHS Compliant
Kit Type
Cable Sleeve
Series
Helagaine HLB
Distrelec Product Id
15505747
Product details
Helagaine HLB & HEGPX Braided Sleeving
Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.
Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)
EGP 4,491.40
EGP 449.14 1 Box of 10 Metres (ex VAT)
10
EGP 4,491.40
EGP 449.14 1 Box of 10 Metres (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
35mm
Colour
Black
Material
PET
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
18mm
Maximum Cable Diameter
54mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Standards Met
HF, RoHS Compliant
Kit Type
Cable Sleeve
Series
Helagaine HLB
Distrelec Product Id
15505747
Product details
Helagaine HLB & HEGPX Braided Sleeving
Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.
Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)