Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
10mm
Maximum Cable Diameter
13mm
Colour
Black
Internal Diameter
10mm
Material
PP
Maximum Bundle Diameter
13mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Wall Thickness
1.5mm
Length
1m
Standards Met
RoHS, UL
Series
SPF
Country of Origin
Denmark
Product details
Spiral Wrapping SPF
SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.
Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Standards
UL94 HB, HF, RoHS
EGP 985.16
EGP 985.16 Each (ex VAT)
1
EGP 985.16
EGP 985.16 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
10mm
Maximum Cable Diameter
13mm
Colour
Black
Internal Diameter
10mm
Material
PP
Maximum Bundle Diameter
13mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Wall Thickness
1.5mm
Length
1m
Standards Met
RoHS, UL
Series
SPF
Country of Origin
Denmark
Product details
Spiral Wrapping SPF
SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.
Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Standards
UL94 HB, HF, RoHS