HellermannTyton Self Adhesive Black Cable Tie Mount 14 mm x 21mm, 9mm Max. Cable Tie Width

RS Stock No.: 666-701Brand: HellermannTytonManufacturers Part No.: 151-80210 LOK02-PA6HIR-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

9mm

Length

21mm

Width

14 mm

Fixing Hole Diameter

5.1mm

Self Adhesive

Yes

Material

PA 6

Series

LOK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Country of Origin

France

Product details

LOK Fixing Base

For use with cable ties up to 9mm to secure cables to a wall (brick, plaster, wood, etc) by drilling the appropriate hole diameter into wall material.

Stock information temporarily unavailable.

EGP 1,460.07

EGP 1,460.07 1 Bag of 100 (ex VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 14 mm x 21mm, 9mm Max. Cable Tie Width

EGP 1,460.07

EGP 1,460.07 1 Bag of 100 (ex VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 14 mm x 21mm, 9mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

9mm

Length

21mm

Width

14 mm

Fixing Hole Diameter

5.1mm

Self Adhesive

Yes

Material

PA 6

Series

LOK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Country of Origin

France

Product details

LOK Fixing Base

For use with cable ties up to 9mm to secure cables to a wall (brick, plaster, wood, etc) by drilling the appropriate hole diameter into wall material.