HellermannTyton Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie Width

RS Stock No.: 446-746Brand: HellermannTytonManufacturers Part No.: 151-31103 CTAM1-PA66-WHDistrelec Article No.: 30399460
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

4.6mm

Length

20.4mm

Width

10.2 mm

Fixing Hole Diameter

4.3mm

Self Adhesive

No

Material

Polyamide 6.6 (PA66)

Series

CT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

UL 94 V2

Distrelec Product Id

30399460

Country of Origin

Mexico

Product details

CTAM Mounting Base

Screwable mounting base [mounting hole ø: 4.3 mm (CTAM1) and 5.2 mm (CTAM2)]
Compact and flat design for use in restricted spaces
Cable ties can be looped through in any direction
Suitable for applications in small areas

Stock information temporarily unavailable.

EGP 2,611.77

EGP 2,611.77 1 Bag of 100 (ex VAT)

HellermannTyton Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie Width

EGP 2,611.77

EGP 2,611.77 1 Bag of 100 (ex VAT)

HellermannTyton Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

4.6mm

Length

20.4mm

Width

10.2 mm

Fixing Hole Diameter

4.3mm

Self Adhesive

No

Material

Polyamide 6.6 (PA66)

Series

CT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

UL 94 V2

Distrelec Product Id

30399460

Country of Origin

Mexico

Product details

CTAM Mounting Base

Screwable mounting base [mounting hole ø: 4.3 mm (CTAM1) and 5.2 mm (CTAM2)]
Compact and flat design for use in restricted spaces
Cable ties can be looped through in any direction
Suitable for applications in small areas