HellermannTyton Natural Cable Tie Mount 14 mm x 20mm, 4mm Max. Cable Tie Width

Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
4mm
Length
20mm
Width
14 mm
Fixing Hole Diameter
2.2mm
Self Adhesive
No
Material
Nylon 66
Series
TY
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Distrelec Product Id
30061701
Country of Origin
Germany
Product details
TY-Series Rectangle Design, Screwable
Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.
Key Features
• Mount bases to take cable ties
• 2-way mounting base for safe guiding of cables and conduits
• Suitable for applications with minimal space
• Use with standard cable ties for reduced inventory
EGP 4,622.61
EGP 4,622.61 1 Bag of 100 (ex VAT)
1
EGP 4,622.61
EGP 4,622.61 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
4mm
Length
20mm
Width
14 mm
Fixing Hole Diameter
2.2mm
Self Adhesive
No
Material
Nylon 66
Series
TY
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Distrelec Product Id
30061701
Country of Origin
Germany
Product details
TY-Series Rectangle Design, Screwable
Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.
Key Features
• Mount bases to take cable ties
• 2-way mounting base for safe guiding of cables and conduits
• Suitable for applications with minimal space
• Use with standard cable ties for reduced inventory