Technical Document
Specifications
Brand
HellermannTytonColour
Blue
Cable Tie Width Acceptance
6.4mm
Length
17.8mm
Width
11.8 mm
Fixing Hole Diameter
4.5mm
Self Adhesive
Yes
Material
Nylon 66
Series
MCKR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Fire Behaviour
Halogen Free
Country of Origin
Japan
EGP 18,105.47
EGP 18,105.47 1 Bag of 100 (ex VAT)
1
EGP 18,105.47
EGP 18,105.47 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonColour
Blue
Cable Tie Width Acceptance
6.4mm
Length
17.8mm
Width
11.8 mm
Fixing Hole Diameter
4.5mm
Self Adhesive
Yes
Material
Nylon 66
Series
MCKR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Fire Behaviour
Halogen Free
Country of Origin
Japan