Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Black Cable Tie Mount 4.6 mm x 200mm

RS Stock No.: 288-1173Brand: HellermannTytonManufacturers Part No.: 150-37799 T50ROSSFT6.5 16-3MD-PA66HS/PA66HIRHS-BKDistrelec Article No.: 30010132
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Length

200mm

Width

4.6 mm

Fixing Hole Diameter

6.1 → 7mm

Self Adhesive

No

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 4,492.17

EGP 4,492.17 1 Bag of 100 (ex VAT)

HellermannTyton Black Cable Tie Mount 4.6 mm x 200mm

EGP 4,492.17

EGP 4,492.17 1 Bag of 100 (ex VAT)

HellermannTyton Black Cable Tie Mount 4.6 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Length

200mm

Width

4.6 mm

Fixing Hole Diameter

6.1 → 7mm

Self Adhesive

No

Country of Origin

Poland