HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
RS Stock No.: 215-9206Brand: HellermannTytonManufacturers Part No.: 150-37792 T50RSFT6.5 16-3-PA66HS/PA66HIRHS-BK

Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Releasable
Quantity
500
Series
T50RSFT6.5 16-3
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 26,388.32
EGP 26,388.32 1 Box of 500 (ex VAT)
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
1
EGP 26,388.32
EGP 26,388.32 1 Box of 500 (ex VAT)
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Releasable
Quantity
500
Series
T50RSFT6.5 16-3
Country of Origin
United Kingdom