HellermannTyton Cable Tie, Desserrable, 250mm x 7.6 mm, Black Nylon, Pk-100

Technical Document
Specifications
Brand
HellermannTytonLength
250mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Releasable
Type
Desserrable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
200N
Series
REL250
Maximum Bundle Diameter
68mm
Contents
Cable Ties
Distrelec Product Id
15546858
Contents
Serre-fils
Country of Origin
United Kingdom
Product details
REL Releasable Cable Ties
This fully reusable, quick release cable tie, is ideal for tying and fixing applications in electrical, HVAC and construction industries.
Features and benefits
• Releasable and reusable
• Simple and easy to use
• Inside serration
• Can be opened with one hand
EGP 1,870.94
EGP 1,870.94 1 Bag of 100 (ex VAT)
1
EGP 1,870.94
EGP 1,870.94 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
250mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Releasable
Type
Desserrable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
200N
Series
REL250
Maximum Bundle Diameter
68mm
Contents
Cable Ties
Distrelec Product Id
15546858
Contents
Serre-fils
Country of Origin
United Kingdom
Product details
REL Releasable Cable Ties
This fully reusable, quick release cable tie, is ideal for tying and fixing applications in electrical, HVAC and construction industries.
Features and benefits
• Releasable and reusable
• Simple and easy to use
• Inside serration
• Can be opened with one hand