HellermannTyton Cable Tie, Releasable, 150mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 549-870Brand: HellermannTytonManufacturers Part No.: 131-21410 REL140-PA66-BKDistrelec Article No.: 15546856
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

200N

Series

REL140

Maximum Bundle Diameter

35mm

Contents

Cable Tie

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546856

Country of Origin

United Kingdom

Product details

REL Releasable Cable Ties

This fully reusable, quick release cable tie, is ideal for tying and fixing applications in electrical, HVAC and construction industries.


Features and benefits
• Releasable and reusable
• Simple and easy to use
• Inside serration
• Can be opened with one hand

Stock information temporarily unavailable.

EGP 1,230.08

EGP 1,230.08 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Releasable, 150mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

EGP 1,230.08

EGP 1,230.08 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Releasable, 150mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

200N

Series

REL140

Maximum Bundle Diameter

35mm

Contents

Cable Tie

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546856

Country of Origin

United Kingdom

Product details

REL Releasable Cable Ties

This fully reusable, quick release cable tie, is ideal for tying and fixing applications in electrical, HVAC and construction industries.


Features and benefits
• Releasable and reusable
• Simple and easy to use
• Inside serration
• Can be opened with one hand