HellermannTyton Cable Tie, 337mm x 8 mm, Black Polyamide 6.6 (PA66), Pk-50

RS Stock No.: 446-601Brand: HellermannTytonManufacturers Part No.: 121-83360 KR8/33-PA66UV-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

337mm

Width

8 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

785N

Series

KR8/33

Maximum Bundle Diameter

86mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

KR Series cable ties

Lockable cable ties for use in vibrating systems
Comprises a smooth band with no teeth and a glass fibre reinforced pin in the locking head
During the binding process, a cable working tool is used to press this pin into the cable tie material in the head
This locks the cable tie and holds it tightly around the bundle, even when subject to vibrations

Stock information temporarily unavailable.

EGP 4,708.54

EGP 4,708.54 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, 337mm x 8 mm, Black Polyamide 6.6 (PA66), Pk-50

EGP 4,708.54

EGP 4,708.54 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, 337mm x 8 mm, Black Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

337mm

Width

8 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

785N

Series

KR8/33

Maximum Bundle Diameter

86mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

KR Series cable ties

Lockable cable ties for use in vibrating systems
Comprises a smooth band with no teeth and a glass fibre reinforced pin in the locking head
During the binding process, a cable working tool is used to press this pin into the cable tie material in the head
This locks the cable tie and holds it tightly around the bundle, even when subject to vibrations