Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Blue
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
EGP 362.50
EGP 362.50 1 Bag of 100 (ex VAT)
1
EGP 362.50
EGP 362.50 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Blue
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)