HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Yellow Polyamide 6.6 (PA66), Pk-100

Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Yellow
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Type
Intérieur dentelé
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30061677
Country of Origin
Singapore
Product details
T series coloured cable ties
Colour cable ties for bundling and fixing cables, wires and hoses.
Standards
Standards: DIN EN 50146
EGP 476.98
EGP 476.98 1 Bag of 100 (ex VAT)
1
EGP 476.98
EGP 476.98 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Yellow
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Type
Intérieur dentelé
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30061677
Country of Origin
Singapore
Product details
T series coloured cable ties
Colour cable ties for bundling and fixing cables, wires and hoses.
Standards
Standards: DIN EN 50146