Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
200N
Series
RELK2R
Maximum Bundle Diameter
50mm
You may be interested in
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
EGP 864.331 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 200mm x 4.6 mm, Natural Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 200mm x 4.6 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
EGP 864.331 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
200N
Series
RELK2R
Maximum Bundle Diameter
50mm
You may be interested in
HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100Brand: HellermannTyton
EGP 864.331 Bag of 100 (ex VAT)