Technical Document
Specifications
Brand
HellermannTytonLength
521mm
Width
7.9 mm
Colour
Metallic
Material
304 Stainless Steel
Type
Roller Ball
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
1115N
Series
MNT20HS-SS
Maximum Bundle Diameter
152mm
Country of Origin
United Kingdom
Product details
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
EGP 7,479.45
EGP 7,479.45 1 Bag of 50 (ex VAT)
1
EGP 7,479.45
EGP 7,479.45 1 Bag of 50 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
521mm
Width
7.9 mm
Colour
Metallic
Material
304 Stainless Steel
Type
Roller Ball
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
1115N
Series
MNT20HS-SS
Maximum Bundle Diameter
152mm
Country of Origin
United Kingdom
Product details
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.