HellermannTyton Cable Tie, 165mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 446-908Brand: HellermannTytonManufacturers Part No.: 111-85460 T50SL6-PA66-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

165mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50SL6

Maximum Bundle Diameter

34mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Mounting clip with spreading anchor

There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free

Stock information temporarily unavailable.

EGP 2,711.01

EGP 2,711.01 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 165mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

EGP 2,711.01

EGP 2,711.01 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 165mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

165mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50SL6

Maximum Bundle Diameter

34mm

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Mounting clip with spreading anchor

There is a spreading anchor at the top of this mounting clip which is pressed through a hole in the sheet metal
Anchor spreads on the rear and snaps into place
Bundle locked into position on sheet metal
Fire protection characteristics correspond to UL94 V2
Halogen-free