HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polypropylene, Pk-5000

RS Stock No.: 217-6258Brand: HellermannTytonManufacturers Part No.: 111-04928 T50R-PP-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polypropylene

Type

Releasable

Quantity

5000

Series

T50R

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

EGP 110,729.18

EGP 110,729.18 1 Bag of 5000 (ex VAT)

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polypropylene, Pk-5000

EGP 110,729.18

EGP 110,729.18 1 Bag of 5000 (ex VAT)

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polypropylene, Pk-5000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polypropylene

Type

Releasable

Quantity

5000

Series

T50R

Country of Origin

United States

You may be interested in