HellermannTyton Cable Tie, 301mm x 4.8 mm, Black Polyamide, Pk-100

RS Stock No.: 800-4227Brand: HellermannTytonManufacturers Part No.: 111-01266 GL300-PA11W-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

301mm

Width

4.8 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Maximum Bundle Diameter

80mm

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Hellerman Tyton GL Series Cable Ties

GalvaLok ties can be used for bundling and fixing. Ideal for use in coastal areas, extreme weather conditions with significant snowfall or areas with high atmospheric concentrations of sulphuric gases. Made from Nylon 66 the resistance is high to these corrosive conditions.

Head design minimises insertion force, maximising locking force
Smooth strap edges
Ideal for bundling cables
Wings on bith sides of the head
Ideal in environments where steel paneling is used as a building material
High resistance to corrosive chemicals

Standards

RoHS

You may be interested in
RS PRO Cable Tie, 300mm x 4.8 mm, Black Nylon, Pk-1000
EGP 10,102.311 Bag of 1000 (ex VAT)
Stock information temporarily unavailable.

EGP 7,375.33

EGP 7,375.33 1 Pack of 100 (ex VAT)

HellermannTyton Cable Tie, 301mm x 4.8 mm, Black Polyamide, Pk-100

EGP 7,375.33

EGP 7,375.33 1 Pack of 100 (ex VAT)

HellermannTyton Cable Tie, 301mm x 4.8 mm, Black Polyamide, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable Tie, 300mm x 4.8 mm, Black Nylon, Pk-1000
EGP 10,102.311 Bag of 1000 (ex VAT)

Technical Document

Specifications

Length

301mm

Width

4.8 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Maximum Bundle Diameter

80mm

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Hellerman Tyton GL Series Cable Ties

GalvaLok ties can be used for bundling and fixing. Ideal for use in coastal areas, extreme weather conditions with significant snowfall or areas with high atmospheric concentrations of sulphuric gases. Made from Nylon 66 the resistance is high to these corrosive conditions.

Head design minimises insertion force, maximising locking force
Smooth strap edges
Ideal for bundling cables
Wings on bith sides of the head
Ideal in environments where steel paneling is used as a building material
High resistance to corrosive chemicals

Standards

RoHS

You may be interested in
RS PRO Cable Tie, 300mm x 4.8 mm, Black Nylon, Pk-1000
EGP 10,102.311 Bag of 1000 (ex VAT)