HellermannTyton Cable Tie, Standard, 100mm x 2.5 mm, Blue Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 837-2429Brand: HellermannTytonManufacturers Part No.: 111-01225 MCT18R-PA66MP-BU
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Standard

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Series

MCT

Maximum Bundle Diameter

22mm

Country of Origin

United Kingdom

Product details

HellermannTyton Metal Content Cable Ties MCT Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Key Features
• Magnetic detectable
• Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Typical applications include being used for electrical cabling applications
• Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
• Halogen free
• Flame retardant (UL94 HB rating)

Stock information temporarily unavailable.

EGP 1,110.73

EGP 1,110.73 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Standard, 100mm x 2.5 mm, Blue Polyamide 6.6 (PA66), Pk-100

EGP 1,110.73

EGP 1,110.73 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Standard, 100mm x 2.5 mm, Blue Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100mm

Width

2.5 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Standard

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Series

MCT

Maximum Bundle Diameter

22mm

Country of Origin

United Kingdom

Product details

HellermannTyton Metal Content Cable Ties MCT Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Key Features
• Magnetic detectable
• Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Typical applications include being used for electrical cabling applications
• Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
• Halogen free
• Flame retardant (UL94 HB rating)