HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1U Black

RS Stock No.: 269-5065Brand: HellermannTyton ConnectivityManufacturers Part No.: 853-45055
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

Unshielded

Rack Height

1U

Height

44mm

Width

480mm

Depth

31mm

Colour

Black

Series

HTC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 7,088.85

EGP 7,088.85 Each (ex VAT)

HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1U Black

EGP 7,088.85

EGP 7,088.85 Each (ex VAT)

HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

Unshielded

Rack Height

1U

Height

44mm

Width

480mm

Depth

31mm

Colour

Black

Series

HTC

Country of Origin

Taiwan, Province Of China