HAZET 2154N 5m Tape Measure, Metric & Imperial

RS Stock No.: 646-994Brand: HAZETManufacturers Part No.: 2154N-5
View all in Tape Measures

Technical Document

Specifications

Brand

HAZET

Length

5m

Blade Width

19 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

2154N

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

HAZET 2154N 5m Tape Measure, Metric & Imperial

P.O.A.

HAZET 2154N 5m Tape Measure, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAZET

Length

5m

Blade Width

19 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

2154N

Country of Origin

Italy