Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 10mm min., 14.3mm max., IP66, IP67, IP68

RS Stock No.: 271-1343Brand: HawkeManufacturers Part No.: 501/421/A/M20/KIT
View all in Cable Glands

Technical Document

Specifications

Brand

Hawke

Thread Size

M20

Maximum Cable Diameter

14.3mm

Minimum Cable Diameter

10mm

Material

Brass

Colour

Brass

Series

501/421

IP Rating

IP66, IP67, IP68

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,657.81

EGP 1,657.81 Each (ex VAT)

Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 10mm min., 14.3mm max., IP66, IP67, IP68

EGP 1,657.81

EGP 1,657.81 Each (ex VAT)

Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 10mm min., 14.3mm max., IP66, IP67, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hawke

Thread Size

M20

Maximum Cable Diameter

14.3mm

Minimum Cable Diameter

10mm

Material

Brass

Colour

Brass

Series

501/421

IP Rating

IP66, IP67, IP68

Country of Origin

United Kingdom