Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 1 → 1000 Hz, -40°C → +85°C

RS Stock No.: 275-2301Brand: Hauber ElektronikManufacturers Part No.: HE200.02.16.01.00.00.000
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

20 mA

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 86,941.09

EGP 86,941.09 Each (ex VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 1 → 1000 Hz, -40°C → +85°C

EGP 86,941.09

EGP 86,941.09 Each (ex VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 1 → 1000 Hz, -40°C → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

20 mA

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany