HARWIN, M80 Series, size 10AWG Female Cable Circular Connector Contact, Gold Power, 10 AWG

RS Stock No.: 287-1117Brand: HARWINManufacturers Part No.: M80-PF5
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Wire Size

10 AWG

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Cable

Contact Type

Power

Series

M80

Contact Size

10AWG

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,085.59

EGP 1,085.59 Each (ex VAT)

HARWIN, M80 Series, size 10AWG Female Cable Circular Connector Contact, Gold Power, 10 AWG

EGP 1,085.59

EGP 1,085.59 Each (ex VAT)

HARWIN, M80 Series, size 10AWG Female Cable Circular Connector Contact, Gold Power, 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Wire Size

10 AWG

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Cable

Contact Type

Power

Series

M80

Contact Size

10AWG

Country of Origin

United Kingdom