HARWIN Female Datamate to Female Datamate Crimped Wire, 300mm, 0.34mm², Red

RS Stock No.: 511-822Brand: HARWINManufacturers Part No.: M80-9220099
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

HARWIN

Crimp Terminal 1

Datamate

Series

Datamate

Crimp Terminal 2

Datamate

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.34mm²

Cable Length

300mm

Contact Plating

Gold

Sheath Colour

Red

Current Rating

3.3 A

Country of Origin

Taiwan, Province Of China

Product details

Crimped Leads

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Stock information temporarily unavailable.

EGP 4,276.40

EGP 427.64 Each (In a Pack of 10) (ex VAT)

HARWIN Female Datamate to Female Datamate Crimped Wire, 300mm, 0.34mm², Red
Select packaging type

EGP 4,276.40

EGP 427.64 Each (In a Pack of 10) (ex VAT)

HARWIN Female Datamate to Female Datamate Crimped Wire, 300mm, 0.34mm², Red
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HARWIN

Crimp Terminal 1

Datamate

Series

Datamate

Crimp Terminal 2

Datamate

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.34mm²

Cable Length

300mm

Contact Plating

Gold

Sheath Colour

Red

Current Rating

3.3 A

Country of Origin

Taiwan, Province Of China

Product details

Crimped Leads

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.