HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 511-513Brand: HARWINManufacturers Part No.: M80-8820742
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2.0mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

SIL Plug, Latched - Vertical PC Tail

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 428.47

EGP 428.47 Each (ex VAT)

HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

EGP 428.47

EGP 428.47 Each (ex VAT)

HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2.0mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

120.0 V

Country of Origin

United Kingdom

Product details

SIL Plug, Latched - Vertical PC Tail

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more