Technical Document
Specifications
Brand
HARWINGender
Female
USB Type
B
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Voltage Rating
500.0 V
Series
M701
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Harwin Type B USB PCB Receptacle Connector
Type B USB 2.0 PCB through hole mounting receptacle connector with a 2 row, 4 contact configuration. This Type B USB receptacle connector has a white UL94V-0 PBT housing which is encased in a nickel plated brass outer shell. Polarisation features on this Type B USB connectors prevent mis-mating and board locks ensure secure PCB retention.
EGP 433.45
EGP 86.69 Each (In a Pack of 5) (ex VAT)
5
EGP 433.45
EGP 86.69 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HARWINGender
Female
USB Type
B
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Voltage Rating
500.0 V
Series
M701
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Harwin Type B USB PCB Receptacle Connector
Type B USB 2.0 PCB through hole mounting receptacle connector with a 2 row, 4 contact configuration. This Type B USB receptacle connector has a white UL94V-0 PBT housing which is encased in a nickel plated brass outer shell. Polarisation features on this Type B USB connectors prevent mis-mating and board locks ensure secure PCB retention.