HARWIN Archer M50 Series Right Angle Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 909-4408Brand: HARWINManufacturers Part No.: M50-3601042R
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

Archer M50

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Mating Pin Length

3.0mm

Voltage Rating

1.0 kV

Country of Origin

Taiwan, Province Of China

Product details

Harwin Archer M50 Series 1.27mm PCB Header Connectors

Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 255.12

EGP 127.56 Each (In a Pack of 2) (ex VAT)

HARWIN Archer M50 Series Right Angle Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

EGP 255.12

EGP 127.56 Each (In a Pack of 2) (ex VAT)

HARWIN Archer M50 Series Right Angle Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

Archer M50

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Mating Pin Length

3.0mm

Voltage Rating

1.0 kV

Country of Origin

Taiwan, Province Of China

Product details

Harwin Archer M50 Series 1.27mm PCB Header Connectors

Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more