Technical Document
Specifications
Brand
HARWINType
PCB Connector - Archer M50 IDC
Number Of Contacts
50
Gender
Female
Number Of Rows
2
Current Rating
1A
Series
M50
Termination Method
IDC
Height
35.95mm
Width
4.05mm
Depth
5.1mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
M50-330
Country of Origin
China
EGP 424.03
EGP 424.03 Each (ex VAT)
1
EGP 424.03
EGP 424.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINType
PCB Connector - Archer M50 IDC
Number Of Contacts
50
Gender
Female
Number Of Rows
2
Current Rating
1A
Series
M50
Termination Method
IDC
Height
35.95mm
Width
4.05mm
Depth
5.1mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
M50-330
Country of Origin
China