HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 681-0730PBrand: HARWINManufacturers Part No.: M50-3150542
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Contact Material

Bronze

Product details

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Select packaging type

P.O.A.

HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Contact Material

Bronze

Product details

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more